Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4012CX-330M-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3499441RL
Cut Tape3499441
Product RangeVLS-CX-1 Series
Your Part Number
437 In Stock
Need more?
437 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.850 | CNY1.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.850 (CNY2.0905) |
| 50+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.550 (CNY1.7515) |
| 250+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.520 (CNY1.7176) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012CX-330M-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3499441RL
Cut Tape3499441
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)820mA
Inductor ConstructionSemishielded
Saturation Current (Isat)550mA
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max0.876ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.876ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
820mA
Saturation Current (Isat)
550mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
