Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4012CX-1R5M-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3499440RL
Cut Tape3499440
Product RangeVLS-CX-1 Series
Your Part Number
815 In Stock
Need more?
815 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.110 | CNY2.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.110 (CNY2.3843) |
| 50+ | CNY1.730 (CNY1.9549) |
| 100+ | CNY1.710 (CNY1.9323) |
| 250+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.620 (CNY1.8306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012CX-1R5M-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3499440RL
Cut Tape3499440
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.33A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.69A
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max0.056ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.056ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
3.33A
Saturation Current (Isat)
2.69A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
