Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3015CX-6R8M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3499411RL
Cut Tape3499411
Product RangeVLS-CX-1 Series
Your Part Number
2,143 In Stock
Need more?
2,143 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.990 | CNY9.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 50+ | CNY1.650 (CNY1.8645) |
| 250+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 2000+ | CNY0.974 (CNY1.1006) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015CX-6R8M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3499411RL
Cut Tape3499411
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.67A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.19A
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max0.185ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.185ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.67A
Saturation Current (Isat)
1.19A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
