Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3015CX-100M-HCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3651806RL
Cut Tape3651806
Product RangeVLS-CX-H Series
Your Part Number
2,584 In Stock
Need more?
2,584 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.070 | CNY10.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.520 (CNY1.7176) |
| 250+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 2000+ | CNY1.180 (CNY1.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015CX-100M-HCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3651806RL
Cut Tape3651806
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.13A
Inductor ConstructionShielded
Saturation Current (Isat)790mA
Product RangeVLS-CX-H Series
Inductor Case / Package-
DC Resistance Max0.286ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
0.286ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.13A
Saturation Current (Isat)
790mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
