Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3012HBX-4R7M-NCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4125662RL
Cut Tape4125662
Product RangeVLS-HBX Series
Your Part Number
1,665 In Stock
Need more?
1,665 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.670 | CNY18.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 50+ | CNY3.050 (CNY3.4465) |
| 250+ | CNY2.510 (CNY2.8363) |
| 500+ | CNY2.300 (CNY2.599) |
| 1000+ | CNY2.030 (CNY2.2939) |
| 2000+ | CNY1.910 (CNY2.1583) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-4R7M-NCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4125662RL
Cut Tape4125662
Product RangeVLS-HBX Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.23A
Inductor ConstructionShielded
Saturation Current (Isat)2.11A
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.201ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
DC Resistance Max
0.201ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
2.23A
Saturation Current (Isat)
2.11A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
