Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3012HBX-1R0M-NCopy
Order Code
Re-Reel4125657RL
Cut Tape4125657
Product RangeVLS-HBX Series
Your Part Number
297 In Stock
4,000 more incoming. You can reserve stock now
297 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.670 | CNY18.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 50+ | CNY3.050 (CNY3.4465) |
| 250+ | CNY2.510 (CNY2.8363) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY1.990 (CNY2.2487) |
| 2000+ | CNY1.880 (CNY2.1244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-1R0M-NCopy
Order Code
Re-Reel4125657RL
Cut Tape4125657
Product RangeVLS-HBX Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.13A
Inductor ConstructionShielded
Saturation Current (Isat)5.56A
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
DC Resistance Max
0.047ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
5.13A
Saturation Current (Isat)
5.56A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
