Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3012HBX-100MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3212486RL
Cut Tape3212486
Product RangeVLS-HBX Series
Your Part Number
548 In Stock
4,000 more incoming. You can reserve stock now
548 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.820 | CNY19.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY3.110 (CNY3.5143) |
| 250+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.310 (CNY2.6103) |
| 1000+ | CNY2.050 (CNY2.3165) |
| 2000+ | CNY2.040 (CNY2.3052) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-100MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3212486RL
Cut Tape3212486
Product RangeVLS-HBX Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.48A
Inductor ConstructionShielded
Saturation Current (Isat)1.89A
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.415ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
DC Resistance Max
0.415ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.48A
Saturation Current (Isat)
1.89A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
