Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3010CX-6R8M-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Cut Tape3499438
Cut Tape3499438RL
Product RangeVLS-CX-1 Series
Your Part Number
594 In Stock
Need more?
594 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.810 (CNY2.0453) |
| 50+ | CNY1.470 (CNY1.6611) |
| 250+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY0.912 (CNY1.0306) |
| 2000+ | CNY0.852 (CNY0.9628) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.05 (CNY10.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3010CX-6R8M-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Cut Tape3499438
Cut Tape3499438RL
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.69A
Inductor ConstructionSemishielded
Saturation Current (Isat)710mA
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max0.179ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.179ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
1.69A
Saturation Current (Isat)
710mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
