Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3010CX-150M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3499430RL
Cut Tape3499430
Product RangeVLS-CX-1 Series
Your Part Number
1,899 In Stock
Need more?
1,899 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY1.790 (CNY2.0227) |
| 250+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY1.100 (CNY1.243) |
| 2000+ | CNY0.960 (CNY1.0848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3010CX-150M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3499430RL
Cut Tape3499430
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)960mA
Inductor ConstructionSemishielded
Saturation Current (Isat)490mA
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max0.427ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.427ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
960mA
Saturation Current (Isat)
490mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
