Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3010CX-101M-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3499429RL
Cut Tape3499429
Product RangeVLS-CX-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.850 | CNY9.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.850 (CNY2.0905) |
| 50+ | CNY1.500 (CNY1.695) |
| 250+ | CNY1.240 (CNY1.4012) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.930 (CNY1.0509) |
| 2000+ | CNY0.883 (CNY0.9978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3010CX-101M-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3499429RL
Cut Tape3499429
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)340mA
Inductor ConstructionSemishielded
Saturation Current (Isat)170mA
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max2.988ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
DC Resistance Max
2.988ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
340mA
Saturation Current (Isat)
170mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
