Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS252012HBX-1R5M-1 Power Inductor (SMD), 1.5 µH, 2.94 A, Shielded, 3.1 A, VLS-HBX-1 Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2455391-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS252012HBX-1R5M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2455393RL
Cut Tape2455393
Product RangeVLS-HBX-1 Series
Your Part Number
305 In Stock
Need more?
305 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 50+ | CNY1.590 (CNY1.7967) |
| 250+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.240 (CNY1.4012) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 2000+ | CNY1.030 (CNY1.1639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012HBX-1R5M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2455393RL
Cut Tape2455393
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.94A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeVLS-HBX-1 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.082ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
DC Resistance Max
0.082ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
2.94A
Saturation Current (Isat)
3.1A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
