Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252012HBU-4R7MCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2706215RL
Cut Tape2706215
Product RangeVLS-HBU Series
Your Part Number
13,246 In Stock
Need more?
13,246 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.900 | CNY9.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.900 (CNY2.147) |
| 50+ | CNY1.860 (CNY2.1018) |
| 250+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.720 (CNY1.9436) |
| 2000+ | CNY1.680 (CNY1.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012HBU-4R7MCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2706215RL
Cut Tape2706215
Product RangeVLS-HBU Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.51A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeVLS-HBU Series
Inductor Case / Package-
DC Resistance Max0.295ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLS-HBU Series
DC Resistance Max
0.295ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.51A
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
