Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS252012HBU-3R3M Power Inductor (SMD), 3.3 µH, 1.78 A, Shielded, 2.62 A, VLS-HBU Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2364642-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS252012HBU-3R3MCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2706214RL
Cut Tape2706214
Product RangeVLS-HBU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.140 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 50+ | CNY2.620 (CNY2.9606) |
| 250+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.720 (CNY1.9436) |
| 2000+ | CNY1.670 (CNY1.8871) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012HBU-3R3MCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2706214RL
Cut Tape2706214
Product RangeVLS-HBU Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.78A
Inductor ConstructionShielded
Saturation Current (Isat)2.62A
Product RangeVLS-HBU Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.216ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLS-HBU Series
DC Resistance Max
0.216ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.78A
Saturation Current (Isat)
2.62A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
