Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS252012HBU-150M Power Inductor (SMD), 15 µH, 780 mA, Shielded, 1.1 A, VLS-HBU Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2364642-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS252012HBU-150MCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2706212RL
Cut Tape2706212
Product RangeVLS-HBU Series
Your Part Number
470 In Stock
Need more?
470 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.140 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 50+ | CNY2.560 (CNY2.8928) |
| 250+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.860 (CNY2.1018) |
| 2000+ | CNY1.720 (CNY1.9436) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012HBU-150MCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2706212RL
Cut Tape2706212
Product RangeVLS-HBU Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)780mA
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeVLS-HBU Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLS-HBU Series
DC Resistance Max
1.2ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
780mA
Saturation Current (Isat)
1.1A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
