Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS252012CX-1R0M-1 Power Inductor (SMD), Wirewound, 1 µH, 3 A, Shielded, 2.65 A, VLS-CX-1 Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2493061-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS252012CX-1R0M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2493063RL
Cut Tape2493063
Product RangeVLS-CX-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY2.080 (CNY2.3504) |
| 250+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.360 (CNY1.5368) |
| 2000+ | CNY1.310 (CNY1.4803) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012CX-1R0M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2493063RL
Cut Tape2493063
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)2.65A
Product RangeVLS-CX-1 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.062ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VLS252012CX series from TDK are wirewound high magnetic shield type inductors. These inductors are manufactured with ferrite magnetic material which is typically used in power circuits.
- Dimension of 2.5mm (L) x 2mm (W) x 1.2mm (H)
- Inductance value range from 1μH to 22μH
- Rated current available in two range of values 600mA to 2.65A (Idc1) and 660mA to 3A (Idc2)
- DCR value range from 0.052ohm to 0.955ohm
- ±20% inductive tolerance
- Operating temperature range from -40°C to +105°C
- Compatible with high density mounting
- Larger current and lower Rdc were achieved by optimizing the ferrite core figure
- 27mg individual weight
- Reflow soldering method
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.062ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3A
Saturation Current (Isat)
2.65A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
