Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS252010HBX-R47M-1 Power Inductor (SMD), 470 nH, 3.9 A, Shielded, 5.25 A, VLS-HBX-1 Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2455380-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS252010HBX-R47M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2455389RL
Cut Tape2455389
Product RangeVLS-HBX-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.850 | CNY9.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.850 (CNY2.0905) |
| 50+ | CNY1.430 (CNY1.6159) |
| 250+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 2000+ | CNY0.946 (CNY1.069) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010HBX-R47M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2455389RL
Cut Tape2455389
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.25A
Product RangeVLS-HBX-1 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
DC Resistance Max
0.035ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
5.25A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
