Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252010HBX-2R2M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2455383RL
Cut Tape2455383
Product RangeVLS-HBX-1 Series
Your Part Number
3,610 In Stock
Need more?
3,610 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 50+ | CNY1.590 (CNY1.7967) |
| 250+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY0.983 (CNY1.1108) |
| 2000+ | CNY0.923 (CNY1.043) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010HBX-2R2M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2455383RL
Cut Tape2455383
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.07A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeVLS-HBX-1 Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
DC Resistance Max
0.12ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
2.07A
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
