Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252010ET-100MCopy
Order Code
Re-Reel2520691RL
Cut Tape2520691
Product RangeVLS-E Series
Your Part Number
610 In Stock
Need more?
610 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.070 | CNY10.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.680 (CNY1.8984) |
| 250+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1000+ | CNY1.570 (CNY1.7741) |
| 2000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010ET-100MCopy
Order Code
Re-Reel2520691RL
Cut Tape2520691
Product RangeVLS-E Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)630mA
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max0.854ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VLS252010ET-100M is a wire-wound Magnetic Shielded Inductor with ferrite core.
- Reflow soldering method
- -40 to 105°C Operating temperature range (including self-temperature rise)
Notes
Not Recommended for New Design
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
0.854ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
630mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for VLS252010ET-100M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
