Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS252010CX-4R7M-1 Power Inductor (SMD), 4.7 µH, 1.3 A, Shielded, 1.1 A, VLS-CX-1 Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2766767-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS252010CX-4R7M-1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2766774RL
Cut Tape2766774
Product RangeVLS-CX-1 Series
Your Part Number
560 In Stock
Need more?
560 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY2.080 (CNY2.3504) |
| 250+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.360 (CNY1.5368) |
| 2000+ | CNY1.310 (CNY1.4803) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010CX-4R7M-1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2766774RL
Cut Tape2766774
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeVLS-CX-1 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.235ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.235ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.1A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
