Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS252010CX-3R3M-1 Power Inductor (SMD), 3.3 µH, 1.47 A, Shielded, 1.4 A, VLS-CX-1 Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2766767-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS252010CX-3R3M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2766773RL
Cut Tape2766773
Product RangeVLS-CX-1 Series
Your Part Number
1,439 In Stock
Need more?
1,439 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY2.080 (CNY2.3504) |
| 250+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1000+ | CNY1.400 (CNY1.582) |
| 2000+ | CNY1.320 (CNY1.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010CX-3R3M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2766773RL
Cut Tape2766773
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.47A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeVLS-CX-1 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.186ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.186ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
1.47A
Saturation Current (Isat)
1.4A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
