Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS252010CX-1R0M-1 Power Inductor (SMD), 1 µH, 2.69 A, Shielded, 2.5 A, VLS-CX-1 Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2766767-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS252010CX-1R0M-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code2766769
Product RangeVLS-CX-1 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.520 (CNY2.8476) |
| 50+ | CNY2.040 (CNY2.3052) |
| 250+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.710 (CNY1.9323) |
| 1000+ | CNY1.590 (CNY1.7967) |
| 2000+ | CNY1.460 (CNY1.6498) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.60 (CNY14.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010CX-1R0M-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code2766769
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.69A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeVLS-CX-1 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.065ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
2.69A
Saturation Current (Isat)
2.5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
