Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS252010CX-150M-1 Power Inductor (SMD), 15 µH, 660 mA, Shielded, 660 mA, VLS-CX-1 Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2766767-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS252010CX-150M-1Copy
Order Code
Re-Reel2766768RL
Cut Tape2766768
Product RangeVLS-CX-1 Series
Your Part Number
958 In Stock
Need more?
958 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.230 | CNY11.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.230 (CNY2.5199) |
| 25+ | CNY1.890 (CNY2.1357) |
| 50+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.620 (CNY1.8306) |
| 250+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.350 (CNY1.5255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010CX-150M-1Copy
Order Code
Re-Reel2766768RL
Cut Tape2766768
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)660mA
Inductor ConstructionShielded
Saturation Current (Isat)660mA
Product RangeVLS-CX-1 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.914ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.914ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
660mA
Saturation Current (Isat)
660mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
