Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS201612HBX-R47M-1 Power Inductor (SMD), 470 nH, 3.76 A, Shielded, 4.35 A, VLS-HBX-1 Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4354368-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS201612HBX-R47M-1Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4354371RL
Cut Tape4354371
Product RangeVLS-HBX-1 Series
Your Part Number
2,380 In Stock
Need more?
2,380 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.760 | CNY8.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 50+ | CNY1.480 (CNY1.6724) |
| 250+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY0.976 (CNY1.1029) |
| 2000+ | CNY0.946 (CNY1.069) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612HBX-R47M-1Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4354371RL
Cut Tape4354371
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.76A
Inductor ConstructionShielded
Saturation Current (Isat)4.35A
Product RangeVLS-HBX-1 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
DC Resistance Max
0.042ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
3.76A
Saturation Current (Isat)
4.35A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
