Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS201612HBX-R24M-1 Power Inductor (SMD), 240 nH, 5 A, Shielded, 6.5 A, VLS-HBX-1 Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4354368-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS201612HBX-R24M-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4354368RL
Cut Tape4354368
Product RangeVLS-HBX-1 Series
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.970 | CNY9.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.970 (CNY2.2261) |
| 50+ | CNY1.620 (CNY1.8306) |
| 250+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 2000+ | CNY1.030 (CNY1.1639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612HBX-R24M-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4354368RL
Cut Tape4354368
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeVLS-HBX-1 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
DC Resistance Max
0.029ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
5A
Saturation Current (Isat)
6.5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
