Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS201612ET-2R2MCopy
Order Code2455363
Product RangeVLS-E Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612ET-2R2MCopy
Order Code2455363
Product RangeVLS-E Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max0.195ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VLS-E series SMD low-profile Power Inductor with high magnetic shield construction and wounded ferrite core. It is compatible with high-density mounting and suitable for power circuits.
- Halogen-free
- Compatible with lead-free solders
Warnings
Use a wrist band to discharge static electricity in your body through the grounding wire.
Notes
Not Recommended for New Design
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
0.195ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
