Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS201612CX-R68M-1 Power Inductor (SMD), 680 nH, 2.77 A, Shielded, 3.05 A, VLS-CX-1 Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4354315-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS201612CX-R68M-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4354317RL
Cut Tape4354317
Product RangeVLS-CX-1 Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.060 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY2.310 (CNY2.6103) |
| 250+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 2000+ | CNY1.200 (CNY1.356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612CX-R68M-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4354317RL
Cut Tape4354317
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)2.77A
Inductor ConstructionShielded
Saturation Current (Isat)3.05A
Product RangeVLS-CX-1 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.062ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.062ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
2.77A
Saturation Current (Isat)
3.05A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
