Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS201612CX-100M-1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2493052RL
Cut Tape2493052
Product RangeVLS-CX-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.280 | CNY11.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.280 (CNY2.5764) |
| 50+ | CNY1.850 (CNY2.0905) |
| 250+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.460 (CNY1.6498) |
| 2000+ | CNY1.330 (CNY1.5029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612CX-100M-1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2493052RL
Cut Tape2493052
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Product RangeVLS-CX-1 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.54ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VLS201612CX series from TDK are wirewound high magnetic shield type inductors. These inductors are manufactured with ferrite magnetic material which is typically used in power circuits.
- Dimension of 2mm (L) x 1.6mm (W) x 1.2mm (H)
- Inductance value range from 1μH to 22μH
- Rated current available in two range of values 450mA to 2.08A (Idc1) and 570mA to 2.54A (Idc2)
- DCR value range from 0.057ohm to 1.32ohm
- ±20% inductive tolerance
- Operating temperature range from -40°C to +105°C
- Compatible with high density mounting
- Larger current and lower Rdc were achieved by optimizing the ferrite core figure
- 17mg individual weight
- Reflow soldering method
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.54ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
680mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
