Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS201610HBX-100M-1 Power Inductor (SMD), 10 µH, 720 mA, Shielded, 750 mA, VLS-HBX-1 Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/2455349-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS201610HBX-100M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2455349RL
Cut Tape2455349
Product RangeVLS-HBX-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.770 | CNY28.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.770 (CNY6.5201) |
| 50+ | CNY2.970 (CNY3.3561) |
| 250+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY2.100 (CNY2.373) |
| 2000+ | CNY2.090 (CNY2.3617) |
| 10000+ | CNY2.080 (CNY2.3504) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201610HBX-100M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2455349RL
Cut Tape2455349
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeVLS-HBX-1 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.768ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
DC Resistance Max
0.768ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
750mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
