Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS201610CX-R47M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2766765RL
Cut Tape2766765
Product RangeVLS-CX-1 Series
Also Known AsVLS201610ET-R47N
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY1.710 (CNY1.9323) |
| 250+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1000+ | CNY1.280 (CNY1.4464) |
| 2000+ | CNY1.200 (CNY1.356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201610CX-R47M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2766765RL
Cut Tape2766765
Product RangeVLS-CX-1 Series
Also Known AsVLS201610ET-R47N
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.16A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeVLS-CX-1 Series
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.16A
Saturation Current (Isat)
3.5A
DC Resistance Max
0.05ohm
Product Length
2mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
