Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS201610CX-6R8M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2766763RL
Cut Tape2766763
Product RangeVLS-CX-1 Series
Also Known AsVLS201610ET-6R8M
Your Part Number
275 In Stock
4,000 more incoming. You can reserve stock now
275 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY1.740 (CNY1.9662) |
| 250+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.260 (CNY1.4238) |
| 2000+ | CNY1.160 (CNY1.3108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201610CX-6R8M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2766763RL
Cut Tape2766763
Product RangeVLS-CX-1 Series
Also Known AsVLS201610ET-6R8M
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)930mA
Inductor ConstructionShielded
Saturation Current (Isat)730mA
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max0.582ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.582ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
930mA
Saturation Current (Isat)
730mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
