Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS201610CX-2R2M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2766760RL
Cut Tape2766760
Product RangeVLS-CX-1 Series
Also Known AsVLS201610ET-2R2M
Your Part Number
2,391 In Stock
Need more?
2,391 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY1.740 (CNY1.9662) |
| 250+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.290 (CNY1.4577) |
| 2000+ | CNY1.210 (CNY1.3673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201610CX-2R2M-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2766760RL
Cut Tape2766760
Product RangeVLS-CX-1 Series
Also Known AsVLS201610ET-2R2M
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.45A
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max0.163ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.163ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.45A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
