Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF5028T-680MR40-2Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel2544582
Re-Reel2520689RL
Cut Tape2520689
Product RangeVLCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.470 | CNY7.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 10+ | CNY6.130 (CNY6.9269) |
| 50+ | CNY5.590 (CNY6.3167) |
| 100+ | CNY5.050 (CNY5.7065) |
| 200+ | CNY4.950 (CNY5.5935) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY4.320 (CNY4.8816) |
| 2500+ | CNY3.840 (CNY4.3392) |
| 5000+ | CNY3.820 (CNY4.3166) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5028T-680MR40-2Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel2544582
Re-Reel2520689RL
Cut Tape2520689
Product RangeVLCF Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)930mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Product RangeVLCF Series
DC Resistance Max0.46ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCMelamine (04-Feb-2026)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
VLCF Series
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
Melamine (04-Feb-2026)
RMS Current (Irms)
930mA
Saturation Current (Isat)
400mA
DC Resistance Max
0.46ohm
Product Length
5mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
