Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLCF5028T-470MR49-2 Power Inductor (SMD), 47 µH, 1.1 A, Unshielded, 490 mA, VLCF Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/2544547-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLCF5028T-470MR49-2Copy
Order Code
Re-Reel4167294RL
Cut Tape4167294
Product RangeVLCF Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.010 | CNY7.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY5.770 (CNY6.5201) |
| 50+ | CNY5.260 (CNY5.9438) |
| 100+ | CNY4.750 (CNY5.3675) |
| 200+ | CNY4.540 (CNY5.1302) |
| 500+ | CNY4.320 (CNY4.8816) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5028T-470MR49-2Copy
Order Code
Re-Reel4167294RL
Cut Tape4167294
Product RangeVLCF Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)490mA
Product RangeVLCF Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max330µohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
VLCF Series
DC Resistance Max
330µohm
Product Length
5mm
Product Height
2.8mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
490mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258
