Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLCF5020T-6R8N1R3-1 Wirewound Inductor, 6.8 µH, 0.165 ohm, 1.8 A, 2020 [5050 Metric], VLCF Series](https://www.element14.cn/productimages/standard/en_GB/1670071-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLCF5020T-6R8N1R3-1Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel2544580
Re-Reel1670113RL
Cut Tape1670113
Product RangeVLCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.740 | CNY4.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY3.870 (CNY4.3731) |
| 50+ | CNY3.540 (CNY4.0002) |
| 100+ | CNY3.200 (CNY3.616) |
| 200+ | CNY3.140 (CNY3.5482) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY2.730 (CNY3.0849) |
| 2500+ | CNY2.560 (CNY2.8928) |
| 5000+ | CNY2.390 (CNY2.7007) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-6R8N1R3-1Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel2544580
Re-Reel1670113RL
Cut Tape1670113
Product RangeVLCF Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.165ohm
Self Resonant Frequency-
DC Current Rating1.8A
Inductor Case / Package2020 [5050 Metric]
Product RangeVLCF Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCMelamine (04-Feb-2026)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
-
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
5mm
SVHC
Melamine (04-Feb-2026)
DC Resistance Max
0.165ohm
DC Current Rating
1.8A
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
