Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF5020T-3R3N2R0-1Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel2544575
Re-Reel1670107RL
Cut Tape1670107
Product RangeVLCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.740 | CNY4.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY3.870 (CNY4.3731) |
| 50+ | CNY3.810 (CNY4.3053) |
| 100+ | CNY3.160 (CNY3.5708) |
| 200+ | CNY3.100 (CNY3.503) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY2.470 (CNY2.7911) |
| 2500+ | CNY2.430 (CNY2.7459) |
| 5000+ | CNY2.390 (CNY2.7007) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-3R3N2R0-1Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel2544575
Re-Reel1670107RL
Cut Tape1670107
Product RangeVLCF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.02A
Inductor ConstructionShielded
Saturation Current (Isat)2.37A
Product RangeVLCF Series
Inductor Case / Package-
DC Resistance Max0.096ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCMelamine (04-Feb-2026)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLCF Series
DC Resistance Max
0.096ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
2.02A
Saturation Current (Isat)
2.37A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
