Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLCF5020T-3R3N1R6 Wirewound Inductor, 3.3 µH, 0.083 ohm, 2.31 A, 2020 [5050 Metric], VLCF Series](https://www.element14.cn/productimages/standard/en_GB/2544547-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLCF5020T-3R3N1R6Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1670106RL
Cut Tape1670106
Product RangeVLCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.750 | CNY3.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY3.380 (CNY3.8194) |
| 50+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY2.780 (CNY3.1414) |
| 200+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY2.390 (CNY2.7007) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-3R3N1R6Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1670106RL
Cut Tape1670106
Product RangeVLCF Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.083ohm
Self Resonant Frequency-
DC Current Rating2.31A
Inductor Case / Package2020 [5050 Metric]
Product RangeVLCF Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCMelamine (04-Feb-2026)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
-
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
5mm
SVHC
Melamine (04-Feb-2026)
DC Resistance Max
0.083ohm
DC Current Rating
2.31A
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
