Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLCF5020T-330MR48 Wirewound Inductor, 33 µH, 0.522 ohm, 920 mA, 2020 [5050 Metric], VLCF Series](https://www.element14.cn/productimages/standard/en_GB/1670071-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLCF5020T-330MR48Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1670103RL
Cut Tape1670103
Product RangeVLCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.610 | CNY4.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.610 (CNY5.2093) |
| 10+ | CNY3.790 (CNY4.2827) |
| 50+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY3.460 (CNY3.9098) |
| 200+ | CNY3.390 (CNY3.8307) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-330MR48Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1670103RL
Cut Tape1670103
Product RangeVLCF Series
Technical Datasheet
Inductance33µH
DC Resistance Max0.522ohm
Self Resonant Frequency-
DC Current Rating920mA
Inductor Case / Package2020 [5050 Metric]
Product RangeVLCF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCMelamine (04-Feb-2026)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
33µH
Self Resonant Frequency
-
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
SVHC
Melamine (04-Feb-2026)
DC Resistance Max
0.522ohm
DC Current Rating
920mA
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
