Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLCF5020T-150MR90-1 Wirewound Inductor, 15 µH, 0.35 ohm, 1.2 A, 2020 [5050 Metric], VLCF Series](https://www.element14.cn/productimages/standard/en_GB/1670071-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLCF5020T-150MR90-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code1670095
Product RangeVLCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.510 (CNY5.0963) |
| 10+ | CNY3.730 (CNY4.2149) |
| 50+ | CNY3.400 (CNY3.842) |
| 100+ | CNY3.070 (CNY3.4691) |
| 200+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.730 (CNY3.0849) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.51 (CNY5.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-150MR90-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code1670095
Product RangeVLCF Series
Technical Datasheet
Inductance15µH
DC Resistance Max0.35ohm
Self Resonant Frequency-
DC Current Rating1.2A
Inductor Case / Package2020 [5050 Metric]
Product RangeVLCF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCMelamine (27-Jun-2024)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
15µH
Self Resonant Frequency
-
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
SVHC
Melamine (27-Jun-2024)
DC Resistance Max
0.35ohm
DC Current Rating
1.2A
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
