Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLCF5020T-150MR71 Wirewound Inductor, 15 µH, 0.256 ohm, 1.3 A, 2020 [5050 Metric], VLCF Series](https://www.element14.cn/productimages/standard/en_GB/1670071-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLCF5020T-150MR71Copy
Manufacturer Standard Lead Time18 weeks
Order Code1670094
Product RangeVLCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.220 (CNY5.8986) |
| 10+ | CNY4.540 (CNY5.1302) |
| 100+ | CNY3.260 (CNY3.6838) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.22 (CNY5.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-150MR71Copy
Manufacturer Standard Lead Time18 weeks
Order Code1670094
Product RangeVLCF Series
Technical Datasheet
Inductance15µH
DC Resistance Max0.256ohm
Self Resonant Frequency-
DC Current Rating1.3A
Inductor Case / Package2020 [5050 Metric]
Product RangeVLCF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
15µH
Self Resonant Frequency
-
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
DC Resistance Max
0.256ohm
DC Current Rating
1.3A
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
