Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF4028T-6R8N1R3-2Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2345191RL
Cut Tape2345191
Product RangeVLCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.650 | CNY4.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.650 (CNY5.2545) |
| 10+ | CNY3.800 (CNY4.294) |
| 50+ | CNY3.470 (CNY3.9211) |
| 100+ | CNY3.140 (CNY3.5482) |
| 200+ | CNY2.870 (CNY3.2431) |
| 500+ | CNY2.600 (CNY2.938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4028T-6R8N1R3-2Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2345191RL
Cut Tape2345191
Product RangeVLCF Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.69A
Inductor ConstructionShielded
Saturation Current (Isat)1.36A
Product RangeVLCF Series
DC Resistance Max0.1ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height2.8mm
SVHCMelamine (04-Feb-2026)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLCF Series
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
Melamine (04-Feb-2026)
RMS Current (Irms)
1.69A
Saturation Current (Isat)
1.36A
DC Resistance Max
0.1ohm
Product Length
4mm
Product Height
2.8mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
