Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF4024T-4R7N1R4-2Copy
Order Code
Re-Reel4167292RL
Cut Tape4167292
Product RangeVLCF Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.740 | CNY4.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY3.870 (CNY4.3731) |
| 50+ | CNY3.540 (CNY4.0002) |
| 100+ | CNY3.200 (CNY3.616) |
| 200+ | CNY3.060 (CNY3.4578) |
| 500+ | CNY2.920 (CNY3.2996) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4024T-4R7N1R4-2Copy
Order Code
Re-Reel4167292RL
Cut Tape4167292
Product RangeVLCF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.76A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.43A
Product RangeVLCF Series
Inductor Case / Package-
DC Resistance Max87µohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height2.4mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
VLCF Series
DC Resistance Max
87µohm
Product Length
4mm
Product Height
2.4mm
RMS Current (Irms)
1.76A
Saturation Current (Isat)
1.43A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
