Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLCF4024T-2R2N1R7-2 Power Inductor (SMD), 2.2 µH, 2.43 A, Shielded, 1.76 A, VLCF Series, 1616 [4040 Metric]](https://www.element14.cn/productimages/standard/en_GB/3416026-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLCF4024T-2R2N1R7-2Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4354301RL
Cut Tape4354301
Product RangeVLCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.740 | CNY4.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY3.870 (CNY4.3731) |
| 50+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY3.610 (CNY4.0793) |
| 200+ | CNY3.170 (CNY3.5821) |
| 500+ | CNY2.730 (CNY3.0849) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4024T-2R2N1R7-2Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4354301RL
Cut Tape4354301
Product RangeVLCF Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.43A
Inductor ConstructionShielded
Saturation Current (Isat)1.76A
Product RangeVLCF Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.043ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height2.4mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLCF Series
DC Resistance Max
0.043ohm
Product Length
4mm
Product Height
2.4mm
RMS Current (Irms)
2.43A
Saturation Current (Isat)
1.76A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
