Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF4018T-6R8NR94-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2544555
Re-Reel1670077RL
Cut Tape1670077
Product RangeVLCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.050 | CNY4.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.050 (CNY4.5765) |
| 50+ | CNY3.330 (CNY3.7629) |
| 100+ | CNY2.840 (CNY3.2092) |
| 250+ | CNY2.770 (CNY3.1301) |
| 500+ | CNY2.570 (CNY2.9041) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.460 (CNY2.7798) |
| 5000+ | CNY2.190 (CNY2.4747) |
| 10000+ | CNY2.150 (CNY2.4295) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4018T-6R8NR94-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2544555
Re-Reel1670077RL
Cut Tape1670077
Product RangeVLCF Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.124ohm
Self Resonant Frequency-
DC Current Rating1.55A
Inductor Case / Package-
Product RangeVLCF Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCMelamine (04-Feb-2026)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
4mm
SVHC
Melamine (04-Feb-2026)
DC Resistance Max
0.124ohm
DC Current Rating
1.55A
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096
