Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBU9664100LT-R09LCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3651801RL
Cut Tape3651801
Product RangeVLBU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.780 | CNY14.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.780 (CNY16.7014) |
| 10+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY11.130 (CNY12.5769) |
| 100+ | CNY10.060 (CNY11.3678) |
| 200+ | CNY9.150 (CNY10.3395) |
| 400+ | CNY8.240 (CNY9.3112) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU9664100LT-R09LCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3651801RL
Cut Tape3651801
Product RangeVLBU Series
Technical Datasheet
Inductance90nH
RMS Current (Irms)75A
Inductor ConstructionUnshielded
Saturation Current (Isat)120A
Product RangeVLBU Series
DC Resistance Max138µohm
Inductance Tolerance± 15%
Product Length9.6mm
Product Width6.4mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
90nH
Inductor Construction
Unshielded
Product Range
VLBU Series
Inductance Tolerance
± 15%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
75A
Saturation Current (Isat)
120A
DC Resistance Max
138µohm
Product Length
9.6mm
Product Height
10mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
