Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBU6565100T-R15LCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4125651RL
Cut Tape4125651
Product RangeVLBU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.640 | CNY13.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.640 (CNY15.4132) |
| 10+ | CNY11.280 (CNY12.7464) |
| 50+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY9.300 (CNY10.509) |
| 200+ | CNY8.450 (CNY9.5485) |
| 400+ | CNY7.600 (CNY8.588) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU6565100T-R15LCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4125651RL
Cut Tape4125651
Product RangeVLBU Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)70A
Inductor ConstructionUnshielded
Saturation Current (Isat)52A
Product RangeVLBU Series
Inductor Case / Package-
DC Resistance Max170µohm
Inductance Tolerance± 15%
Product Length6.5mm
Product Width6.5mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Unshielded
Product Range
VLBU Series
DC Resistance Max
170µohm
Product Length
6.5mm
Product Height
10mm
RMS Current (Irms)
70A
Saturation Current (Isat)
52A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00176
