Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBU1007090T-R22LCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3651791RL
Cut Tape3651791
Product RangeVLBU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.470 | CNY15.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 10+ | CNY12.810 (CNY14.4753) |
| 50+ | CNY11.670 (CNY13.1871) |
| 100+ | CNY10.520 (CNY11.8876) |
| 200+ | CNY9.570 (CNY10.8141) |
| 400+ | CNY8.620 (CNY9.7406) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU1007090T-R22LCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3651791RL
Cut Tape3651791
Product RangeVLBU Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)70A
Inductor ConstructionUnshielded
Saturation Current (Isat)57A
Product RangeVLBU Series
DC Resistance Max198µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width7mm
Product Height9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Unshielded
Product Range
VLBU Series
Inductance Tolerance
± 15%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
70A
Saturation Current (Isat)
57A
DC Resistance Max
198µohm
Product Length
10mm
Product Height
9mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
