Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBU10060120T-R10LCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3651784RL
Cut Tape3651784
Product RangeVLBU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.840 | CNY16.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.840 (CNY19.0292) |
| 10+ | CNY13.950 (CNY15.7635) |
| 25+ | CNY13.110 (CNY14.8143) |
| 50+ | CNY12.270 (CNY13.8651) |
| 100+ | CNY11.430 (CNY12.9159) |
| 300+ | CNY10.220 (CNY11.5486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU10060120T-R10LCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3651784RL
Cut Tape3651784
Product RangeVLBU Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)83A
Inductor ConstructionUnshielded
Saturation Current (Isat)137A
Product RangeVLBU Series
DC Resistance Max132µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width6.0mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Unshielded
Product Range
VLBU Series
Inductance Tolerance
± 15%
Product Width
6.0mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
83A
Saturation Current (Isat)
137A
DC Resistance Max
132µohm
Product Length
10mm
Product Height
12mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004218
