Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBS1007083T-R20LCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3651783RL
Cut Tape3651783
Product RangeVLBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.780 | CNY14.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.780 (CNY16.7014) |
| 10+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY11.130 (CNY12.5769) |
| 100+ | CNY10.060 (CNY11.3678) |
| 200+ | CNY9.110 (CNY10.2943) |
| 400+ | CNY8.160 (CNY9.2208) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBS1007083T-R20LCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3651783RL
Cut Tape3651783
Product RangeVLBS Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)70A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeVLBS Series
Inductor Case / Package-
DC Resistance Max190µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width7mm
Product Height8.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
VLBS Series
DC Resistance Max
190µohm
Product Length
10mm
Product Height
8.3mm
RMS Current (Irms)
70A
Saturation Current (Isat)
50A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
