Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLB12065HT-R29M
Order Code
Re-Reel3212540RL
Cut Tape3212540
Product RangeVLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.860 | CNY25.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.860 (CNY29.2218) |
| 10+ | CNY22.620 (CNY25.5606) |
| 50+ | CNY18.760 (CNY21.1988) |
| 100+ | CNY16.810 (CNY18.9953) |
| 200+ | CNY15.520 (CNY17.5376) |
| 500+ | CNY14.660 (CNY16.5658) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLB12065HT-R29M
Order Code
Re-Reel3212540RL
Cut Tape3212540
Product RangeVLB Series
Technical Datasheet
Inductance290nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Product RangeVLB Series
Inductor Case / Package-
DC Resistance Max466µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width9.7mm
Product Height6.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
290nH
Inductor Construction
Shielded
Product Range
VLB Series
DC Resistance Max
466µohm
Product Length
11mm
Product Height
6.3mm
RMS Current (Irms)
27A
Saturation Current (Isat)
48A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
