Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLB10050HT-R30NCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3212538RL
Cut Tape3212538
Product RangeVLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.320 | CNY22.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.320 (CNY25.2216) |
| 10+ | CNY18.590 (CNY21.0067) |
| 50+ | CNY16.950 (CNY19.1535) |
| 100+ | CNY15.310 (CNY17.3003) |
| 200+ | CNY14.220 (CNY16.0686) |
| 500+ | CNY13.120 (CNY14.8256) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLB10050HT-R30NCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3212538RL
Cut Tape3212538
Product RangeVLB Series
Technical Datasheet
Inductance300nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeVLB Series
DC Resistance Max371µohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
VLB Series
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
31A
Saturation Current (Isat)
21A
DC Resistance Max
371µohm
Product Length
10.2mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
